- Home ›
- All Products›
- Y31CJ1W4LFPLFS
Y31CJ1W4LFPLFS
Littelfuse/C&K
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: Y31CJ1W4LFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31CJ1W4LFPLFS
-
Alias/AKA:KSC441J70SHLFSOF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
551,000
Can Ship immediately
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
Order Increment:
1000
12 Weeks
can ship
9/2/26