help desk software
Image is representational - see mfr. specs

Y31CD1241FPLFS

Littelfuse/C&K

Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA SMD Automotive T/R
Search Keywords: Y31CD1241FPLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y31CD1241FPLFS
  • Alias/AKA:
    KSC4D1J50SHLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Round Button
  • Total Travel:
    0.6 mm
  • Operating Force:
    2 N
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,314
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.8720
2,500
$0.8590
3,500
$0.8460
7,000
$0.4480
10,500
$0.3153
14,000 +
$0.3090
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments