- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C7144LFPLFS
Y31C7144LFPLFS
Littelfuse/C&K
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: Y31C7144LFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C7144LFPLFS
-
Alias/AKA:KSC471J70SHLFSPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.8316
1,000
$0.8296
2,500
$0.8274
3,500
$0.8254
7,000
$0.4370
10,500
$0.3075
14,000 +
$0.3013
Click for Quote
Log in
to unlock special pricing