- Home ›
- All Products›
- Y31C7144KFPLFS
Y31C7144KFPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 4N SMD Automotive T/R
Search Keywords: Y31C7144KFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C7144KFPLFS
-
Alias/AKA:KSC471G70SHLFSPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,970
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.8316
1,000
$0.8296
2,500
$0.8274
3,500
$0.8254
7,000
$0.4370
10,500
$0.3075
14,000 +
$0.3013
Click for Quote
Log in
to unlock special pricing