- Home ›
- All Products›
- Y31C71441FPLFS
Y31C71441FPLFS
Littelfuse/C&K
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: Y31C71441FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C71441FPLFS
-
Alias/AKA:KSC471J70SHLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.5772
5,000
$0.3552
7,500
$0.2812
10,000 +
$0.2756
Click for Quote
Log in
to unlock special pricing