- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C63941FPLFG
Littelfuse / C&K
Y31C63941FPLFG
Switch Tactile N.O. SPST Round Button J-Bend 0.1A 32VDC 0.2VA 300000Cycles 4.5N SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.1A 32VDC 0.2VA 300000Cycles 4.5N SMD Automotive T/R
Search Keywords: Y31C63941FPLFG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y31C63941FPLFG |
| Alias/AKA: | KSC463JST2LFG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 4.5 N |
| Contact Rating @ Voltage: | 0.2 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |
Frequently Asked Questions
Is Y31C63941FPLFG RoHS compliant?
Yes, Y31C63941FPLFG is RoHS compliant.
What is the lead time for Y31C63941FPLFG?
The standard lead time for Y31C63941FPLFG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
2,500
$1.581
5,000
$0.837
7,500
$0.589
10,000 +
$0.577
Click for Quote
Log in
to unlock special pricing