- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C43445FPLFG
Y31C43445FPLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Search Keywords: Y31C43445FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C43445FPLFG
-
Alias/AKA:KSC443G70SHLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2 x 10 x 5.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58,838
Can Ship immediately
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
12 Weeks
can ship
8/3/26