- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C41941FPLFS
Littelfuse / C&K
Y31C41941FPLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.4N SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.4N SMD Automotive T/R
Search Keywords: Y31C41941FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y31C41941FPLFS
-
Alias/AKA:KSC441JST2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3.4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Frequently Asked Questions
Is Y31C41941FPLFS RoHS compliant?
Yes, Y31C41941FPLFS is RoHS compliant.
What is the lead time for Y31C41941FPLFS?
The standard lead time for Y31C41941FPLFS is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.5037
2,500
$0.4878
3,500
$0.4678
7,000
$0.4632
10,500
$0.4620
14,000 +
$0.4609
Click for Quote
Log in
to unlock special pricing