- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C41841FPLFS
Littelfuse / C&K
Y31C41841FPLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.4N SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.4N SMD Automotive T/R
Search Keywords: Y31C41841FPLFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y31C41841FPLFS |
| Alias/AKA: | KSC441JST1LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3.4 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |
Frequently Asked Questions
Is Y31C41841FPLFS RoHS compliant?
Yes, Y31C41841FPLFS is RoHS compliant.
What is the lead time for Y31C41841FPLFS?
The standard lead time for Y31C41841FPLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1,000
$0.4658
3,000
$0.4557
5,000
$0.4413
8,000
$0.4402
10,000
$0.4391
15,000
$0.4380
25,000
$0.4369
50,000 +
$0.4358
Click for Quote
Log in
to unlock special pricing