- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C2244LFPLFS
Y31C2244LFPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1000000Cycles 1.8N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1000000Cycles 1.8N SMD Automotive T/R
Search Keywords: Y31C2244LFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C2244LFPLFS
-
Alias/AKA:KSC422J70SHLFSPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
Order Increment:
1000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$0.3586
14,000 +
$0.3260
Click for Quote
Log in
to unlock special pricing