- Home ›
- All Products›
- Y31C21W4LFPLFS
Y31C21W4LFPLFS
Littelfuse/C&K
SMT Tactile Switch - 1.65N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 1.65N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: Y31C21W4LFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C21W4LFPLFS
-
Alias/AKA:KSC421J70SHLFSOF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
You may purchase all in-stock quantity of 9,000
Stock lot only:
9000
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.3414
14,000 +
$0.3104
Click for Quote
Log in
to unlock special pricing