- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C2144LFPLFS
Y31C2144LFPLFS
Littelfuse/C&K
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: Y31C2144LFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C2144LFPLFS
-
Alias/AKA:KSC421J70SHLFSPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Buy all 980 in-stock or the regular minimum order quantity of 1000
Stock lot only:
980
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.4841
1,000
$0.4401
3,000
$0.4221
5,000
$0.4210
8,000
$0.4167
10,000
$0.4157
15,000
$0.4141
25,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments