- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31C2144KFPLFS
Y31C2144KFPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.8N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.8N SMD Automotive T/R
Search Keywords: Y31C2144KFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31C2144KFPLFS
-
Alias/AKA:KSC421G70SHLFSPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4401
3,000
$0.4221
5,000
$0.4210
8,000
$0.4167
10,000
$0.4157
15,000
$0.4141
25,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing