- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31B43135FPLFG
Y31B43135FPLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Search Keywords: Y31B43135FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31B43135FPLFG
-
Alias/AKA:KSC143GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 10 x 2.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$1.0924
5,000
$0.5783
7,500
$0.4070
10,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments