Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y31B41132FPLFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.5N SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 3.5N SMD
Product Highlights:
  • Positive tactile feeling
  • Range of 6 actuation forces
  • J or G terminations
  • Tape & reel
  • IP 67
Search Keywords: Y31B41132FPLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y31B41132FPLFS
Alias/AKA: KSC241JLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 6.8 x 3.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3.5 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y31B41132FPLFS RoHS compliant?
Yes, Y31B41132FPLFS is RoHS compliant.
What is the lead time for Y31B41132FPLFS?
The standard lead time for Y31B41132FPLFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,782
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2315
4,000
$0.2293
6,000
$0.2287
8,000
$0.2282
10,000
$0.2276
26,000
$0.2270
50,000 +
$0.2264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!