- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31B41131FPLFS
Y31B41131FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 32VDC 1VA 200000Cycles 3N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 32VDC 1VA 200000Cycles 3N SMD Automotive T/R
Search Keywords: Y31B41131FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31B41131FPLFS
-
Alias/AKA:KSC141JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 6.8 x 2.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3683
2,500
$0.3567
5,000
$0.3421
7,500
$0.3387
10,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing