Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y31B13136FPLFG

Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 1.7N SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 1.7N SMD Automotive T/R
Search Keywords: Y31B13136FPLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y31B13136FPLFG
Alias/AKA: KSC223GLFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 10 x 3.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.7 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y31B13136FPLFG RoHS compliant?
Yes, Y31B13136FPLFG is RoHS compliant.
What is the lead time for Y31B13136FPLFG?
The standard lead time for Y31B13136FPLFG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.671
2,000
$0.600
4,000
$0.599
6,000
$0.597
8,000
$0.596
10,000
$0.511
16,000
$0.510
26,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!