Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y31B11135FPLFS

Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 1.85N SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 1.85N SMD Automotive T/R
Search Keywords: Y31B11135FPLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y31B11135FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 10 x 2.6 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flush Round Button
Operating Force: 1.85 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y31B11135FPLFS RoHS compliant?
Yes, Y31B11135FPLFS is RoHS compliant.
What is the lead time for Y31B11135FPLFS?
The standard lead time for Y31B11135FPLFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.5195
5,000
$0.3197
7,500
$0.2531
10,000 +
$0.2480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!