- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31B11113FPLFS
Y31B11113FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycles 1.6N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycles 1.6N SMD Automotive T/R
Search Keywords: Y31B11113FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31B11113FPLFS
-
Alias/AKA:KSC321JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 6.8 x 3.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
363,962
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
2000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6,000
$0.2432
8,000
$0.2426
10,000
$0.2419
26,000
$0.2413
50,000 +
$0.2407
Click for Quote
Log in
to unlock special pricing