- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31A43051FPLFG
Y31A43051FPLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 4N SMD Automotive T/R
Search Keywords: Y31A43051FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A43051FPLFG
-
Alias/AKA:KSC643JLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
950 -
Dimension:6.2 x 6.8 x 7.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
Buy all 177 in-stock or the regular minimum order quantity of 250
On Order:
13,300
can ship 9/7/26
Stock lot only:
177
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3325
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$2.5025
250
$2.2750
1,000
$2.2700
2,500
$2.2640
3,325
$2.2580
6,650
$1.1920
9,975
$0.8200
13,300 +
$0.8030
Click for Quote
Log in
to unlock special pricing