- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31A41473FPLFS
Y31A41473FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 4N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 4N SMD Automotive T/R
Search Keywords: Y31A41473FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A41473FPLFS
-
Alias/AKA:KSC741JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2 x 6.8 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428,992
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.3116
3,000
$0.2919
5,000
$0.2857
8,000
$0.2812
10,000
$0.2767
15,000
$0.2760
25,000
$0.2753
50,000 +
$0.2747
Click for Quote
Log in
to unlock special pricing