Image is representational - see mfr. specs

Y31A41055FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD Automotive T/R
Search Keywords: Y31A41055FPLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y31A41055FPLFS
  • Alias/AKA:
    KSC641GLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    950
  • Dimension:
    6.2 x 10 x 7.7 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,450
Ships today, if you order in
Minimum Order Quantity:
950
Order Increment:
950
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
950
$0.2995
1,900
$0.2927
2,850
$0.2912
5,700
$0.2898
7,600
$0.2883
10,450
$0.2869
15,200
$0.2855
25,650 +
$0.2840
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!