- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31A41055FP
Y31A41055FP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD Automotive T/R
Search Keywords: Y31A41055FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A41055FP
-
Alias/AKA:KSC641G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:6.2 x 10 x 7.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,972
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.185
50
$0.182
100
$0.178
250
$0.174
500
$0.171
1,000
$0.168
2,500 +
$0.164
Click for Quote
Log in
to unlock special pricing