- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31A31S96FPLFS
Y31A31S96FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 2.55N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 2.55N SMD T/R
Search Keywords: Y31A31S96FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A31S96FPLFS
-
Alias/AKA:KSC931GLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
950 -
Dimension:6.2 x 10 x 7.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,304
Can Ship immediately
Minimum Order Quantity:
950
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
950
$0.6824
1,900
$0.6436
2,850
$0.6263
5,700
$0.6089
7,600
$0.6079
10,450
$0.6059
15,200
$0.6018
25,650 +
$0.5855
Click for Quote
Log in
to unlock special pricing