- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31A31S91FPLFS
Y31A31S91FPLFS
Littelfuse/C&K
Sealed Tact Switches for SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Tact Switches for SMT
Search Keywords: Y31A31S91FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A31S91FPLFS
-
Alias/AKA:KSC931JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
950 -
Dimension:6.2 x 6.8 x 7.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Can Ship immediately
On Order:
7,600
can ship 6/15/26
Minimum Order Quantity:
950
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
950
$0.703
1,900
$0.671
2,850
$0.665
5,700
$0.658
7,600
$0.657
10,450
$0.655
15,200
$0.653
25,650 +
$0.652
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments