- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y31A21473FPLFS
Y31A21473FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD Automotive T/R
Search Keywords: Y31A21473FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A21473FPLFS
-
Alias/AKA:KSC721JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2 x 6.8 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.7 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377,500
Can Ship immediately
Minimum Order Quantity:
14000
Order Increment:
1000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
14,000
$0.3094
15,000
$0.3026
25,000
$0.2987
50,000 +
$0.2910
Click for Quote
Log in
to unlock special pricing