- Home ›
- All Products›
- Y31A0132VFPLFS
Y31A0132VFPLFS
Littelfuse/C&K
Vertical Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - Soft Actuator - 3.5mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Vertical Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - Soft Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: Y31A0132VFPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y31A0132VFPLFS
-
Alias/AKA:KSC201V2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2800
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,800
$1.1101
5,600
$0.5877
8,400
$0.4136
11,200 +
$0.4053
Click for Quote
Log in
to unlock special pricing