- Home ›
- All Products›
- Y30HR87A1FP
Y30HR87A1FP
Littelfuse/C&K
SMT Tactile Switch - 9.6N - 24VDC - 42mA - J Bend - Actuator - 4.9mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 9.6N - 24VDC - 42mA - J Bend - Actuator - 4.9mm High - Lead Free - IP67
Search Keywords: Y30HR87A1FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y30HR87A1FP
-
Alias/AKA:KSCXA96JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,606
Ships today, if you order in
You may purchase all in-stock quantity of 1,606
Stock lot only:
1606
MOQ for In Stock Qty:
9800
MOQ for out of Stock Qty:
9800
Order Increment:
1400
10 Weeks
can ship
8/13/26