- Home ›
- All Products›
- Y30HF87A1FP
Y30HF87A1FP
Littelfuse/C&K
SMT Tactile Switch - 5.5N - 24VDC - 42mA - J Bend - Actuator - 4.9mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 5.5N - 24VDC - 42mA - J Bend - Actuator - 4.9mm High - Lead Free - IP67
Search Keywords: Y30HF87A1FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y30HF87A1FP
-
Alias/AKA:KSCXA55JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
989
Can Ship immediately
You may purchase all in-stock quantity of 989
Stock lot only:
989
Minimum Order Quantity:
9800
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.5655
9,800
$0.5141
11,200
$0.5128
15,400
$0.5073
25,200 +
$0.5060
Click for Quote
Log in
to unlock special pricing