- Home ›
- All Products›
- Y29A11332FP
Y29A11332FP
Littelfuse/C&K
SMT Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - J Bend - Silicone Actuator - 3.5mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 1.6N - 32VDC - 50mA - Silver Contacts - J Bend - Silicone Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: Y29A11332FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y29A11332FP
-
Alias/AKA:KSC2TE01JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,728
Can Ship immediately
Minimum Order Quantity:
2500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.3215
4,000
$0.3035
6,000
$0.2951
8,000
$0.2944
10,000
$0.2937
16,000
$0.2872
26,000
$0.2835
50,000 +
$0.2762
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments