- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y28B23312FP
Littelfuse / C&K
Y28B23312FP
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 3N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y28B23312FP
-
Alias/AKA:KMS233GPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.6 x 3.55 x 1.92 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A