- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y28B23310FPK
Y28B23310FPK
Littelfuse/C&K
Microminiature SMT Side Actuated
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Side Actuated
Search Keywords: Y28B23310FPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y28B23310FPK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Minimum Insulation Resistance:1000 MOhm
-
Switch Configuration:N.O.
-
Packaging:Tape and Reel
-
Illumination Type:N/R
-
Pole Throw Configuration:SPST
-
Body Orientation:Right Angle
-
Contact Rating @ Voltage:0.2 A
-
Dimension:4.6 x 3.55 x 1.42 mm
-
Operating Force:3 N
-
Operating Temperature:-40 to 125 °C
-
Dielectric Strength:250 VDC
-
Family:KMS
-
Actuator Style:Rectangular Button
-
Ground Terminal:No
-
Maximum Contact Resistance:<=100 mOhm
-
Maximum DC Voltage Rating:32 V
-
Mounting:PCB Surface Mount
-
Contact Material:Gold
-
Mechanical Life:100000 Cycles
-
Termination Style:Gull Wing
-
Actuator Length:0.75 mm
-
Type:Micro-Miniature
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.