Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y28B23110FP

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 3N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 3N SMD T/R
Search Keywords: Y28B23110FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y28B23110FP
  • Alias/AKA:
    KMS231GLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    3.55 x 4.6 x 1.42 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y28B23110FP RoHS compliant?
Yes, Y28B23110FP is RoHS compliant.
What is the lead time for Y28B23110FP?
The standard lead time for Y28B23110FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,750
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3034
3,000
$0.2976
6,000
$0.2969
9,000
$0.2961
12,000
$0.2954
15,000
$0.2946
27,000
$0.2939
51,000 +
$0.2932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!