- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y28B22310FP
Y28B22310FP
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
Search Keywords: Y28B22310FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y28B22310FP
-
Alias/AKA:KMS223GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.6 x 3.55 x 1.42 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,950
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.618
1,000
$0.598
2,500
$0.574
3,750
$0.572
7,500
$0.571
11,250
$0.569
15,000 +
$0.568
Click for Quote
Log in
to unlock special pricing