- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y28B22112FPV10
Y28B22112FPV10
Littelfuse/C&K
Microminiature SMT Side Actuated
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Microminiature SMT Side Actuated
Search Keywords: Y28B22112FPV10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y28B22112FPV10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:4.6 x 3.55 x 1.92 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.2988
6,000
$0.2859
9,000
$0.2816
12,000
$0.2774
15,000
$0.2732
27,000
$0.2691
51,000 +
$0.2651
Click for Quote
Log in
to unlock special pricing