- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y28B22112FP
Y28B22112FP
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R
Search Keywords: Y28B22112FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y28B22112FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:4.6 x 3.55 x 1.92 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,242
Ships today, if you order in
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
8 Weeks
can ship
7/15/26