Image is representational - see mfr. specs

Y28B22110FP

Littelfuse/C&K

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R
Search Keywords: Y28B22110FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y28B22110FP
  • Alias/AKA:
    KMS221GLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dimension:
    4.6 x 3.55 x 1.42 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,000
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2922
3,000
$0.2873
6,000
$0.2820
9,000
$0.2790
12,000
$0.2783
15,000
$0.2751
27,000
$0.2712
51,000 +
$0.2673
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!