- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y25D35110FP
Littelfuse / C&K
Y25D35110FP
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 3.24N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 500000Cycles 3.24N SMD T/R
Search Keywords: Y25D35110FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y25D35110FP
-
Alias/AKA:KXT341LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8500
Product Guides
+
Frequently Asked Questions
Is Y25D35110FP RoHS compliant?
Yes, Y25D35110FP is RoHS compliant.
What is the lead time for Y25D35110FP?
The standard lead time for Y25D35110FP is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,850
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
2,500
$0.2818
5,000
$0.2729
8,500
$0.2617
17,000
$0.2562
25,500
$0.2517
51,000
$0.2449
102,000 +
$0.2425
Click for Quote
Log in
to unlock special pricing