- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y25D33110FP
Y25D33110FP
Littelfuse/C&K
Switch Tactile Spst-no 0.02A 15V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.02A 15V
Search Keywords: Y25D33110FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y25D33110FP
-
Alias/AKA:KXT331LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1578
5,000
$0.1542
8,500
$0.1494
17,000
$0.1469
25,500
$0.1465
51,000
$0.1462
102,000 +
$0.1458
Click for Quote
Log in
to unlock special pricing