- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y25B13110FP
Y25B13110FP
Littelfuse/C&K
Ultra Low Profile Top Actuated Tactile
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ultra Low Profile Top Actuated Tactile
Search Keywords: Y25B13110FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y25B13110FP
-
Alias/AKA:KXT131LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:3.5mm x 2mm x 0.58 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.35 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157,944
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1642
2,500
$0.1550
5,000
$0.1448
7,500
$0.1397
25,000
$0.1285
50,000
$0.1234
100,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing