- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- Y20A00129FP
Y20A00129FP
Littelfuse/C&K
Switch Rotary DP6T 6 Round Shaft Solder Lug 0.15A 60VAC 60VDC 5VA
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Rotary DP6T 6 Round Shaft Solder Lug 0.15A 60VAC 60VDC 5VA
Search Keywords: Y20A00129FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y20A00129FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:25 mm
-
Dimension:22 x 25.8 x 49.7 mm
-
Actuator Style/Diameter:Round Shaft/5.9
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:5 A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.