Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y2011U2V203NQ

4, 5 & 6 Tumbler Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y2011U2V203NQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y2011U2V203NQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1,2
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y2011U2V203NQ RoHS compliant?
Yes, Y2011U2V203NQ is RoHS compliant.
What is the lead time for Y2011U2V203NQ?
The standard lead time for Y2011U2V203NQ is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in
MOQ for out of Stock Qty:
540
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.60
100
$41.02
250
$40.92
540
$40.82
1,080
$40.71
1,620
$40.61
2,160 +
$40.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!