- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y2011C2C8WCNQ
Y2011C2C8WCNQ
Littelfuse/C&K
4, 5 & 6 Tumbler Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y2011C2C8WCNQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y2011C2C8WCNQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:2
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Wire Lead
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
54
$51.63
108
$27.33
162
$19.23
216 +
$18.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments