- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y201132CF03NQ
Y201132CF03NQ
Littelfuse/C&K
4, 5 & 6 Tumbler Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y201132CF03NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y201132CF03NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
On Order:
216
can ship 10/2/26
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$45.782
5
$41.620
10
$41.520
25
$41.420
54
$41.310
108
$21.870
162
$15.390
216 +
$15.080
Click for Quote
Log in
to unlock special pricing