Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y201132C203NQ

4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4, 5 & 6 Tumbler Switchlock-4A-28V-10,000 cycles-Unsealed
Search Keywords: Y201132C203NQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y201132C203NQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y201132C203NQ RoHS compliant?
Yes, Y201132C203NQ is RoHS compliant.
What is the lead time for Y201132C203NQ?
The standard lead time for Y201132C203NQ is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 652
Can Ship immediately
27 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.84
5
$19.34
10
$18.91
36
$18.34
72
$17.94
252
$17.65
504 +
$17.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!