Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y200AA2RF03NQ

Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords: Y200AA2RF03NQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y200AA2RF03NQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1,2,3
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    DP3T
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y200AA2RF03NQ RoHS compliant?
Yes, Y200AA2RF03NQ is RoHS compliant.
What is the lead time for Y200AA2RF03NQ?
The standard lead time for Y200AA2RF03NQ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
11 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
54
$25.68
108
$15.80
162
$12.51
216 +
$12.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!