- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y200822C803NQ
Y200822C803NQ
Littelfuse/C&K
Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords: Y200822C803NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y200822C803NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$51.70
10
$50.92
25
$50.16
54
$49.41
108
$26.16
162
$18.41
216 +
$18.04
Click for Quote
Log in
to unlock special pricing