- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y2001U2CF03NQ
Littelfuse / C&K
Y2001U2CF03NQ
Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Key Lock DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords: Y2001U2CF03NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y2001U2CF03NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1,3
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is Y2001U2CF03NQ RoHS compliant?
Yes, Y2001U2CF03NQ is RoHS compliant.
What is the lead time for Y2001U2CF03NQ?
The standard lead time for Y2001U2CF03NQ is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5
$26.81
10
$25.53
18
$25.47
36
$25.34
54
$25.22
72 +
$20.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT