Available Replacements
Possible Replacement
Y1907U2C207NQ
Y1907U2C207NQ

Littelfuse/C&K

In Stock: 262

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Y1907U2CF07NQ

Littelfuse/C&K

4, 5 & 6 Tumbler Switchlock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y1907U2CF07NQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y1907U2CF07NQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    3
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    1,2,3
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SP3T
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
270
20 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.19
50
$48.07
100
$47.95
270
$47.83
540
$24.43
810
$16.63
1,080 +
$16.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!