- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y17P12211FP
Littelfuse / C&K
Y17P12211FP
Momentary Pushbutton Switch Flush Round Green
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Momentary Pushbutton Switch Flush Round Green
Search Keywords: Y17P12211FP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y17P12211FP |
| Alias/AKA: | PVA1OAH21.2NV2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1200 |
| Pole Throw Configuration: | DPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | On Off |
| Terminal Type: | PC Pins |
| Total Travel: | 2.4 mm |
| Dimension: | 10 x 9.2 x 23.05 mm |
| Actuator Style: | Plunger |
| Operating Force: | 1.2 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
Product Guides
+
Frequently Asked Questions
Is Y17P12211FP RoHS compliant?
Yes, Y17P12211FP is RoHS compliant.
What is the lead time for Y17P12211FP?
The standard lead time for Y17P12211FP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 12/30/26
Minimum Order Quantity:
25
15 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
25
$2.48
100
$2.14
250
$2.11
500
$1.96
1,200
$1.81
3,600
$1.80
6,000
$1.79
8,400 +
$1.78
Click for Quote
Log in
to unlock special pricing